There are no models available for this part yet.
Overview of 109-40014 by ept Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118940-014LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Active Latch Housing, Double Row, 14 positions | |
CEE016400140101 | Amphenol Communications Solutions | Cool Edge 1.00mm PCIe, Storage and Server System, 32Gbps, 164 signal pins, Surface mount, Vertical | |
10143740-014LF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, Surface Mount, 14 Position, side to side, side Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
CAD Models for 109-40014 by ept Connectors
Part Data Attributes for 109-40014 by ept Connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPT GMBH
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARDS: DIN 41612; IEC 60603-2, POLARIZED
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
32
|
Related Parts for 109-40014
-
812-22-004-30-001101Headers and Edge Type Connectors
-
0906-0-15-20-76-14-11-0Terminals and Terminal Blocks
-
CRCW0402392KFKEDFixed Resistors
-
D1FL20URectifier Diodes
-
LQW15AN12NG00DFixed Inductors
-
MCHC11F1CFNE2Microcontrollers
-
BUK9K18-40EPower Field-Effect Transistors
-
AD711JNZOperational Amplifiers
-
105-0760-001Other Interconnects