Part Details for 109-411 by Altech Corporation
Overview of 109-411 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109-411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1670
|
Newark | Ps2518-14F-O, 254X180X137Mm Enclosure |Altech 109-411 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2900 / $79.8300 | Buy Now |
DISTI #
109-411-ND
|
DigiKey | BOX PLASTIC GRAY 10"L X 7.09"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.3800 | Buy Now |
DISTI #
845-109411
|
Mouser Electronics | Enclosures for Industrial Automation PS2518-14f-o, 254x180x137mm Enclosure | 0 |
|
$56.8100 / $63.1300 | Order Now |
DISTI #
71232825
|
RS | Industrial Enclosure, Polystyrene, Gray, Smooth Side | Altech Corp 109-411 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$53.6600 / $63.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$52.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$52.5200 / $71.3300 | Buy Now |
|
Powell Electronics | Enclosures, Boxes, & Cases PS2518-14f-o Min Qty: 1 | 2 |
|
$67.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$52.5200 / $71.3300 | Buy Now |
DISTI #
10106510
|
TestEquity LLC | Altech 109-411 Enclosure, Polystyrene, Gray, Smooth Sides, 10" x 7.09", TK Series | 0 |
|
$65.3600 | Buy Now |