There are no models available for this part yet.
Overview of 109-414 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 109-414 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK1672
|
Newark | Enclosure, Multipurpose, Ps, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, External Height - Metric:137Mm, External Width - Metric:180Mm, External Depth - Metric:110Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Altech 109-414 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6000 / $51.3800 | Buy Now | |
DISTI #
109-414-ND
|
DigiKey | BOX PLASTIC GRAY Min Qty: 2 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.7900 | Buy Now | |
DISTI #
845-109414
|
Mouser Electronics | Enclosures for Industrial Automation PS1811f-13-o,180x110x137mm Enclosure | 0 |
|
$36.2400 / $40.7900 | Order Now | |
DISTI #
71232767
|
RS | Industrial Enclosure, 180x110x137mm Enclosure, Polystyrene, Gray, Smooth Side | Altech Corp 109-414 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7200 / $41.2000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$33.6600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.6800 / $42.8600 | Buy Now | ||
DISTI #
10110777
|
TestEquity LLC | Altech 109-414 Enclosure, Polystyrene, Gray, Smooth Sides, 7.09" x 4.33", TK Series | 0 |
|
$42.0700 | Buy Now |
CAD Models for 109-414 by Altech Corporation
Part Data Attributes for 109-414 by Altech Corporation
109-414
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
109-414Altech CorporationVS
-