Part Details for 109159003101016 by Kyocera AVX Components
Overview of 109159003101016 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109159003101016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-109159003101016TR-ND
|
DigiKey | CONN SSL PLUG Min Qty: 2800 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4167 | Buy Now |
DISTI #
109159003101016
|
Avnet Americas | Conn Board to Board PL 3 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 109159003101016) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0 |
|
RFQ |
Part Details for 109159003101016
109159003101016 CAD Models
109159003101016 Part Data Attributes
|
109159003101016
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
109159003101016
Kyocera AVX Components
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 109159003101016
This table gives cross-reference parts and alternative options found for 109159003101016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109159003101016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS7203E-T | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 109159003101016 vs HS7203E-T |
CMS3P-B5T91 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 109159003101016 vs CMS3P-B5T91 |
CMS3P-05G913 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 109159003101016 vs CMS3P-05G913 |
CMS3P-05G911 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 109159003101016 vs CMS3P-05G911 |
CMS3P-D5H31 | Board Connector, 3 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 109159003101016 vs CMS3P-D5H31 |
380-10-1-03-00-001000 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Mill-Max Mfg Corp | 109159003101016 vs 380-10-1-03-00-001000 |
119159003101016 | Board Connector, 3 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Kyocera AVX Components | 109159003101016 vs 119159003101016 |
51346-0312 | Board Connector, 3 Contact(s), 1 Row(s), Male, Plug | Molex | 109159003101016 vs 51346-0312 |
W-P0853#51F | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | SMK Corporation | 109159003101016 vs W-P0853#51F |
CMS3P-05G912 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 109159003101016 vs CMS3P-05G912 |