Part Details for 1091620000 by Weidmüller Interface GmbH & Co. KG
Overview of 1091620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1091620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1091620000-ND
|
DigiKey | LSF-SMT 3.50/02/135 2.1SN BK RL Min Qty: 1 Lead time: 11 Weeks Container: Box |
190 In Stock |
|
$1.5270 / $1.6800 | Buy Now |
DISTI #
1091620000
|
Avnet Americas | Conn PC Board Terminal Block 2 POS 3.5mm 135° Through Hole 12A T/R (Alt: 1091620000) Min Qty: 190 Package Multiple: 190 | 0 |
|
RFQ | |
DISTI #
470-1091620000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMT 3.50/02/135 2.1SN BK RL | 0 |
|
$0.7820 / $2.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8080 / $0.9810 | Buy Now |