Part Details for 109296002160916 by Kyocera AVX Components
Overview of 109296002160916 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109296002160916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-109296002160916-ND
|
DigiKey | JUMPER Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4054 | Buy Now |
DISTI #
109296002160916
|
Avnet Americas | Conn Jumper Board to Board PL 2 POS ST - Bulk (Alt: 109296002160916) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4759 | Buy Now |
DISTI #
581-109296002160916
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2Pin L=16mm 300V Jum per White RoHS: Compliant | 0 |
|
$0.3750 / $0.3840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.3370 | Buy Now |
DISTI #
109296002160916
|
Avnet Abacus | (Alt: 109296002160916) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |