There are no models available for this part yet.
Overview of 10941101 by Spelsberg els UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10151094-1101311LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 15u\\ Gold on Contact Area, Standard Housing and Latch, Forklock, With MYLAR |
Price & Stock for 10941101 by Spelsberg els UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TK-PS-2518-13F-O
|
TME | Enclosure: multipurpose, X: 180mm, Y: 254mm, Z: 137mm, flat, TK PS Min Qty: 1 | 1 |
|
$43.1300 / $51.7600 | Buy Now |