Part Details for 109512-90 by TE Connectivity
Overview of 109512-90 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119109-512018LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10119109-512029LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 109512-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109512-90-ND
|
DigiKey | RECP ASSY RFI Min Qty: 25 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$358.9560 | Buy Now |
DISTI #
109512-90
|
Avnet Americas | - Bulk (Alt: 109512-90) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
$325.8216 / $392.0904 | Buy Now |
DISTI #
571-109512-90
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RFI RoHS: Compliant | 0 |
|
$373.6900 | Order Now |
DISTI #
71707592
|
RS | TE, A&D Connectors, Circular Connectors, RECP ASSY RFI | TE Connectivity 109512-90 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$557.3600 / $574.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 30 Weeks Container: Box | 0Box |
|
$354.0000 | Buy Now |
Part Details for 109512-90
109512-90 CAD Models
109512-90 Part Data Attributes
|
109512-90
TE Connectivity
Buy Now
|
Compare Parts:
109512-90
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |