Part Details for 10955-A-1032-2 by Amatom Electronic Hardware
Overview of 10955-A-1032-2 by Amatom Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 10955-A-1032-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 365 |
|
Buy Now | ||
DISTI #
72149888
|
Verical | 10955-A-1032-2 Min Qty: 3 Package Multiple: 1 | Americas - 365 |
|
$23.2764 / $34.0292 | Buy Now |