Part Details for 1096003 by Phoenix Contact
Overview of 1096003 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1096003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1096003-ND
|
DigiKey | CABLE ASSEMBLY M8 4POS 0.5M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$18.2000 | Buy Now |
DISTI #
651-1096003
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC4PM8MS/0,5680 M8FS RoHS: Compliant | 176 |
|
$18.1900 / $18.2000 | Buy Now |
DISTI #
71910470
|
RS | Sensor/actuator cable 4-position PVC gray shielded Plug straight M8 | Phoenix Contact 1096003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0200 / $21.3000 | RFQ |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - gray - shielded - Plug straight M8 - on Socket straight M8 - cable length: 0.5 m - Foil shielding plus drain wire RoHS: Compliant |
15 In Stock |
|
$19.8000 / $36.7800 | Buy Now |
DISTI #
77380671
|
Verical | Cable Assembly Sensor/Actuator 0.5m 24AWG M8 Circular to M8 Circular 3 to 3 POS PL-SKT Crimp-Crimp Min Qty: 2 Package Multiple: 1 Date Code: 2240 | Americas - 14 |
|
$26.0000 / $47.8140 | Buy Now |
DISTI #
000000000006069961
|
Sager | Sensor Cables / Actuator Cables SAC4PM8MS/0,5680 M8FS Min Qty: 1 | 0 |
|
$22.7600 / $26.5400 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - gray - shielded - Plug straight M8 - on Socket straight M8 - cable length: 0.5 m - Foil shielding plus drain wire RoHS: Compliant |
15 In Stock |
|
$19.8000 / $36.7800 | Buy Now |
Part Details for 1096003
1096003 CAD Models
1096003 Part Data Attributes
|
1096003
Phoenix Contact
Buy Now
|
Compare Parts:
1096003
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |