Part Details for 1096431 by Phoenix Contact
Overview of 1096431 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1096431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1096431-ND
|
DigiKey | RELAY TIME DELAY 999.9HR 8A 400V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$96.7470 / $102.4400 | Buy Now |
DISTI #
651-1096431
|
Mouser Electronics | Time Delay & Timing Relays MACX-TR-1T-MUL-PT | 5 |
|
$96.7400 / $102.4400 | Buy Now |
DISTI #
72485577
|
RS | MACX-TR-1T-MUL-PT | Phoenix Contact 1096431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$105.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.6400 / $127.2100 | Buy Now |
DISTI #
000000000006424441
|
Sager | Time Delay & Timing Relays MACX-TR-1T-MUL-PT Min Qty: 1 | 0 |
|
$121.6300 / $136.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$98.6400 / $127.2100 | Buy Now |