Part Details for 10982-22-1-2000-001-1-TD by CnC Tech LLC
Overview of 10982-22-1-2000-001-1-TD by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10982-22-1-2000-001-1-TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2668-ND
|
DigiKey | HOOK-UP SOLID 22AWG BLACK Min Qty: 2000 Lead time: 20 Weeks Container: Spool |
6000 In Stock |
|
$0.1107 / $0.1462 | Buy Now |
DISTI #
1175-2668-5-ND
|
DigiKey | HOOK-UP SOLID 22AWG 300V BLK 5' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
23 In Stock |
|
$0.6371 / $0.9900 | Buy Now |
DISTI #
1175-2668-100-ND
|
DigiKey | HOOK-UP SOLID 22AWG BLK 100' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
8 In Stock |
|
$10.5503 / $16.0700 | Buy Now |
DISTI #
1175-2668-50-ND
|
DigiKey | HOOK-UP SOLID 22AWG 300V BLK 50' Min Qty: 1 Lead time: 18 Weeks Container: Spool |
5 In Stock |
|
$5.3969 / $8.4400 | Buy Now |
DISTI #
1175-2668-10-ND
|
DigiKey | HOOK-UP SOLID 22AWG 300V BLK 10' Min Qty: 1 Lead time: 18 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2173 / $1.8900 | Buy Now |
DISTI #
1175-2668-25-ND
|
DigiKey | HOOK-UP SOLID 22AWG 300V BLK 25' Min Qty: 1 Lead time: 18 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8811 / $4.4200 | Buy Now |
|
Onlinecomponents.com | Hook-Up-Wire - MPPE UL10982 Solid 22AWG Blk 2000' | 0 |
|
$142.4800 / $160.0300 | Buy Now |