Part Details for 1099-3 by Molex
Overview of 1099-3 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1099-A | Coilcraft Inc | SMPS Transformer |
Price & Stock for 1099-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F4887
|
Newark | Handlamp 40W Bia 120V 60Hz 50 |Molex 1099-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$452.5600 / $530.3400 | Buy Now |
DISTI #
MOL130108-0149
|
Heilind Electronics | HANDLAMP 40W BIA 120V 60HZ 50 1099-3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10201746
|
TestEquity LLC | Molex 1099-3 Handlamp 40W Bia 120V 60Hz 50 | 0 |
|
$526.0000 | Buy Now |