Part Details for 109916 by TE Connectivity
Overview of 109916 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | IBRIDGE RA 04 SMT 105 1 TOR J 3 109913 I RoHS: Compliant |
23100 In Stock |
|
$1.2300 / $2.0000 | Buy Now |
DISTI #
000000000005001164
|
Sager | Headers & Wire Housings 4P Male SMT R/A 2.0mm BRD-BRD CON Min Qty: 5600 | 0 |
|
$1.1500 | Buy Now |
|
Master Electronics | IBRIDGE RA 04 SMT 105 1 TOR J 3 109913 I RoHS: Compliant |
23100 In Stock |
|
$1.2300 / $2.0000 | Buy Now |