There are no models available for this part yet.
Overview of 109CKE010MQW by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 109CKE010MQW by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
109CKE010MQW-ND
|
DigiKey | CAP ALUM 10000UF 20% 10V RADIAL Min Qty: 4200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6821 | Buy Now | |
DISTI #
598-109CKE010MQW
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10000uF 10V 20%tol ELECTROLYTIC RoHS: Compliant | 435 |
|
$0.6390 / $1.9000 | Buy Now |
CAD Models for 109CKE010MQW by Cornell Dubilier Electronics Inc
Part Data Attributes for 109CKE010MQW by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
66.3 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
1980 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.37
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 109CKE010MQW
This table gives cross-reference parts and alternative options found for 109CKE010MQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109CKE010MQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1103LBM1630RXN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKE010MQW vs 1103LBM1630RXN911P |
2103LBM1630RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKE010MQW vs 2103LBM1630RXN011C |
8103LBM1630RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKE010MQW vs 8103LBM1630RXN411B |
2103LBM1630RXN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKE010MQW vs 2103LBM1630RXN511M |
2103LBM1630RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKE010MQW vs 2103LBM1630RXN511C |
8103LBM1630RXN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 109CKE010MQW vs 8103LBM1630RXN0N |
8103LBM1630RXN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKE010MQW vs 8103LBM1630RXN2110 |
8103LBM1630RX040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 109CKE010MQW vs 8103LBM1630RX040 |
8103LBM1630RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKE010MQW vs 8103LBM1630RXN111M |
8103LBM1630RXN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 109CKE010MQW vs 8103LBM1630RXN7F |