There are no models available for this part yet.
Overview of 109CKH6R3M by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 109CKH6R3M by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
109CKH6R3M-ND
|
DigiKey | CAP ALUM 10000UF 20% 6.3V RADIAL Min Qty: 6000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6988 | Buy Now | |
DISTI #
598-109CKH6R3M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 630V 0.1 0.1 tol X7R RoHS: Compliant | 0 |
|
$0.6530 / $0.6860 | Order Now |
CAD Models for 109CKH6R3M by Cornell Dubilier Electronics Inc
Part Data Attributes for 109CKH6R3M by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
69.63 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.63 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
1730 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.4
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 109CKH6R3M
This table gives cross-reference parts and alternative options found for 109CKH6R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109CKH6R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2103LAM1630RTN411C | CAP,AL2O3,10MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 109CKH6R3M vs 2103LAM1630RTN411C |
2103LAM1630RTN111P | CAP,AL2O3,10MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 109CKH6R3M vs 2103LAM1630RTN111P |
8103LAM1630RT05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 109CKH6R3M vs 8103LAM1630RT05E |
2103LAM1630RTN911P | CAP,AL2O3,10MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 109CKH6R3M vs 2103LAM1630RTN911P |
8103LAM1630RTN711P | CAP,AL2O3,10MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 109CKH6R3M vs 8103LAM1630RTN711P |
8103LAM1630RT05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 109CKH6R3M vs 8103LAM1630RT05J |
8103LAM1630RT00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 109CKH6R3M vs 8103LAM1630RT00D |
2103LAM1630RTN0110 | CAP,AL2O3,10MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 109CKH6R3M vs 2103LAM1630RTN0110 |
2103LAM1630RTN111B | CAP,AL2O3,10MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 109CKH6R3M vs 2103LAM1630RTN111B |
8103LAM1630RT07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF | Fenghua (HK) Electronics Ltd | 109CKH6R3M vs 8103LAM1630RT07B |