There are no models available for this part yet.
Overview of 109CKS010MQW by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 109CKS010MQW by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
598-109CKS010MQW
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 1kV 0.1 ELECTROLYTIC RoHS: Compliant | 0 |
|
$0.6470 / $0.7060 | Order Now |
CAD Models for 109CKS010MQW by Cornell Dubilier Electronics Inc
Part Data Attributes for 109CKS010MQW by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
63 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
2960 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.38
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 109CKS010MQW
This table gives cross-reference parts and alternative options found for 109CKS010MQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109CKS010MQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LBM1630WPN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS010MQW vs 8103LBM1630WPN4B |
8103LBM1630WP04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS010MQW vs 8103LBM1630WP04M |
8103LBM1630WP050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS010MQW vs 8103LBM1630WP050 |
8103LBM1630WPN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS010MQW vs 8103LBM1630WPN0N |
8103LBM1630WP00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS010MQW vs 8103LBM1630WP00M |
8103LBM1630WP000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS010MQW vs 8103LBM1630WP000 |
8103LBM1630WP00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS010MQW vs 8103LBM1630WP00B |
8103LBM1630WP01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS010MQW vs 8103LBM1630WP01C |
8103LBM1630WP04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS010MQW vs 8103LBM1630WP04C |
8103LBM1630WPN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS010MQW vs 8103LBM1630WPN1M |