Part Details for 109CKS016MQY by Cornell Dubilier Electronics Inc
Overview of 109CKS016MQY by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109CKS016MQY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109CKS016MQY-ND
|
DigiKey | CAP ALUM 10000UF 20% 16V RADIAL Min Qty: 4000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9637 | Buy Now |
DISTI #
598-109CKS016MQY
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10000uF 16V 20% LYTICS/IC RoHS: Compliant | 0 |
|
$0.9260 / $0.9370 | Order Now |
Part Details for 109CKS016MQY
109CKS016MQY CAD Models
109CKS016MQY Part Data Attributes
|
109CKS016MQY
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
109CKS016MQY
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 56 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.6 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3490 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 109CKS016MQY
This table gives cross-reference parts and alternative options found for 109CKS016MQY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109CKS016MQY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8103LCM1635WPN781C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS016MQY vs 8103LCM1635WPN781C |
8103LCM1635WPN385C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS016MQY vs 8103LCM1635WPN385C |
8103LCM1635WPN48FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS016MQY vs 8103LCM1635WPN48FB |
8103LCM1635WP05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS016MQY vs 8103LCM1635WP05C |
2103LCM1635WPN58FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS016MQY vs 2103LCM1635WPN58FM |
8103LCM1635WPN58EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS016MQY vs 8103LCM1635WPN58EB |
1103LCM1635WPN98FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS016MQY vs 1103LCM1635WPN98FM |
8103LCM1635WPN58F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS016MQY vs 8103LCM1635WPN58F0 |
8103LCM1635WPN485C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS016MQY vs 8103LCM1635WPN485C |
8103LCM1635WPN08FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Fenghua (HK) Electronics Ltd | 109CKS016MQY vs 8103LCM1635WPN08FC |