-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109D757X0010K2E3
|
Avnet Americas | 109D757X0010K2e3 - Trays (Alt: 109D757X0010K2E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$58.3416 / $67.8024 | Buy Now |
DISTI #
74-109D757X0010K2E3
|
Mouser Electronics | Tantalum Capacitors - Wet 10volt 750uF 20% Standard Rating RoHS: Compliant | 0 |
|
$54.5500 / $59.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$50.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
109D757X0010K2E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
109D757X0010K2E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 750 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 670 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 109D757X0010K2E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109D757X0010K2E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0499H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF | Kyocera AVX Components | 109D757X0010K2E3 vs M39006/22-0499H |
TWCE757M010CCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | 109D757X0010K2E3 vs TWCE757M010CCSZ070H |
TWCE757M010CLSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | 109D757X0010K2E3 vs TWCE757M010CLSZ0700 |
M39006/30-0499H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF | Kyocera AVX Components | 109D757X0010K2E3 vs M39006/30-0499H |
109D757X0010K2 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D757X0010K2E3 vs 109D757X0010K2 |
TWCE757M010CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF, | Kyocera AVX Components | 109D757X0010K2E3 vs TWCE757M010CCSZ000H |
M39006/22-0059 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D757X0010K2E3 vs M39006/22-0059 |
M39006/22-0279 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D757X0010K2E3 vs M39006/22-0279 |
M39006/22-0499 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 109D757X0010K2E3 vs M39006/22-0499 |
TWCE757M010CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 750uF | Kyocera AVX Components | 109D757X0010K2E3 vs TWCE757M010CLSZ0000 |