Part Details for 109LBA016M2CC by Illinois Capacitor Inc
Overview of 109LBA016M2CC by Illinois Capacitor Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 109LBA016M2CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4280
|
Newark | Electrolytic Capacitor 10000Uf 16Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 109LBA016M2CC Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1080 Lead time: 19 Weeks | 0 |
|
$2.1000 | Buy Now |
|
Onlinecomponents.com | Snap Mount Aluminum Electrolytic Capacitor - 10000uF ±20% - 16WVDC - +85°C RoHS: Compliant |
627 In Stock |
|
$1.7700 / $2.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$2.6135 / $5.6000 | Buy Now |
|
Quest Components | 48 |
|
$3.0000 / $6.0000 | Buy Now | |
|
Quest Components | 40 |
|
$3.7500 / $7.5000 | Buy Now | |
|
Master Electronics | Snap Mount Aluminum Electrolytic Capacitor - 10000uF ±20% - 16WVDC - +85°C RoHS: Compliant |
627 In Stock |
|
$1.7700 / $2.8700 | Buy Now |
Part Details for 109LBA016M2CC
109LBA016M2CC CAD Models
109LBA016M2CC Part Data Attributes
|
109LBA016M2CC
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
109LBA016M2CC
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Capacitance Tolerance | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 66.32 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.2 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2760 mA | |
Series | LBA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |