Part Details for 109LBB050M2DE by Cornell Dubilier Electronics Inc
Overview of 109LBB050M2DE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 109LBB050M2DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1673-ND
|
DigiKey | CAP ALUM 10000UF 20% 50V SNAP Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
891 In Stock |
|
$3.6083 / $6.3700 | Buy Now |
DISTI #
598-109LBB050M2DE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 10000uF 50V 20% RoHS: Compliant | 68 |
|
$3.6000 / $6.3700 | Buy Now |
DISTI #
109LBB050M2DE
|
TTI | Aluminum Electrolytic Capacitors - Snap In 10000uF 50V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$3.5600 | Buy Now |
Part Details for 109LBB050M2DE
109LBB050M2DE CAD Models
109LBB050M2DE Part Data Attributes:
|
109LBB050M2DE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
109LBB050M2DE
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33.16 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.1213 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3350 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |