Part Details for 109TTA010M by Illinois Capacitor Inc
Overview of 109TTA010M by Illinois Capacitor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109TTA010M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6621
|
Newark | Aluminum Electrolytic Capacitor 10000Uf, 10V, 20%, Axial, Capacitance:10000Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 109TTA010M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$3.1800 / $5.5400 | Buy Now |
|
Future Electronics | TTA Series 10000 uF 10 V ±20% Through Hole Axial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.4300 / $3.9700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 10000uF ±20% - 10WVDC - +85°C |
2600 In Stock 1600 Factory Stock |
|
$2.3200 / $3.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 53 |
|
$1.3541 / $2.7082 | Buy Now |
|
Quest Components | 42 |
|
$1.8135 / $3.6270 | Buy Now | |
|
Master Electronics | Aluminum Electrolytic Capacitor - 10000uF ±20% - 10WVDC - +85°C |
2600 In Stock 1600 Factory Stock |
|
$2.3200 / $3.1200 | Buy Now |
Part Details for 109TTA010M
109TTA010M CAD Models
109TTA010M Part Data Attributes:
|
109TTA010M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
109TTA010M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33.2 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2340 mA | |
Series | TTA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |