10AX1000MEFCT810X12.5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF,

Overview of 10AX1000MEFCT810X12.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 10AX1000MEFCT810X12.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10AX1000MEFCT810X12.5 by Rubycon Corporation

10AX1000MEFCT810X12.5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.1 mA
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1182 mA
Surface Mount
NO
Tan Delta
0.19
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 10AX1000MEFCT810X12.5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF,
    VS

Alternate Parts for 10AX1000MEFCT810X12.5

This table gives cross-reference parts and alternative options found for 10AX1000MEFCT810X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10AX1000MEFCT810X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MK1A108M1012MJR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Samwha Electronics 10AX1000MEFCT810X12.5 vs MK1A108M1012MJR
RJM-10V102MH3#-GAS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, ELNA America Inc 10AX1000MEFCT810X12.5 vs RJM-10V102MH3#-GAS
10AX1000MEFC10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Rubycon Corporation 10AX1000MEFCT810X12.5 vs 10AX1000MEFC10X12.5
EKYA100EIJ102MJC5S Aluminum Electrolytic Capacitor, Chemi-Con 10AX1000MEFCT810X12.5 vs EKYA100EIJ102MJC5S
RGA102M1ATA1012P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Lelon Electronics Corp 10AX1000MEFCT810X12.5 vs RGA102M1ATA1012P
NRSK102M10V10X12.5TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp 10AX1000MEFCT810X12.5 vs NRSK102M10V10X12.5TBSTNF
10AX1000MEFCRK10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Rubycon Corporation 10AX1000MEFCT810X12.5 vs 10AX1000MEFCRK10X12.5
RGA102M1ATR1012B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Lelon Electronics Corp 10AX1000MEFCT810X12.5 vs RGA102M1ATR1012B
EKZJ100EFM102MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, United Chemi-Con Inc 10AX1000MEFCT810X12.5 vs EKZJ100EFM102MJC5S
EXR102M10F5AT2 Aluminum Electrolytic Capacitor, Hitano Enterprise Corp 10AX1000MEFCT810X12.5 vs EXR102M10F5AT2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10AX1000MEFCT810X12.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10AX1000MEFCT810X12.5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 10AX1000MEFCT810X12.5 would you like to use for your alert(s)?
  • Please alert me when 10AX1000MEFCT810X12.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10AX1000MEFCT810X12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10AX1000MEFCT810X12.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10AX1000MEFCT810X12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10AX1000MEFCT810X12.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10AX1000MEFCT810X12.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: