Part Details for 10AX115R2F40E2SG by Altera Corporation
Results Overview of 10AX115R2F40E2SG by Altera Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10AX115R2F40E2SG Information
10AX115R2F40E2SG by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 10AX115R2F40E2SG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10AX115R2F40E2SG-ND
|
DigiKey | IC FPGA 342 I/O 1517FBGA Min Qty: 3 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$10,824.7133 | Buy Now |
|
DISTI #
989-10AX115R2F40E2SG
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 0 |
|
$10,824.6600 | Order Now |
|
|
Chip Stock | FieldProgrammableGateArray,1.15e+06-Cell,PBGA1517 | 907 |
|
RFQ | |
|
|
Flip Electronics | Stock | 2000 |
|
RFQ | |
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 381 Available |
|
RFQ |
US Tariff Estimator: 10AX115R2F40E2SG by Altera Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 10AX115R2F40E2SG
10AX115R2F40E2SG Part Data Attributes
|
|
10AX115R2F40E2SG
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
10AX115R2F40E2SG
Altera Corporation
Field Programmable Gate Array, 1150000-Cell, CMOS, PBGA1517
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Bga, Bga1517,39x39,40 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PBGA-B1517 | |
| Length | 40 Mm | |
| Number of Inputs | 342 | |
| Number of Logic Cells | 1150000 | |
| Number of Outputs | 342 | |
| Number of Terminals | 1517 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA1517,39X39,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.5 Mm | |
| Supply Voltage-Max | 0.93 V | |
| Supply Voltage-Min | 0.87 V | |
| Supply Voltage-Nom | 0.9 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 40 Mm |