There are no models available for this part yet.
Overview of 10BQ030TRPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10BQ030TRPBF by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 37 |
|
RFQ | ||||
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 1A, 30V V(RRM), SILICON, DO-214AA | 348 |
|
$0.1320 / $0.1980 | Buy Now |
CAD Models for 10BQ030TRPBF by International Rectifier
Part Data Attributes for 10BQ030TRPBF by International Rectifier
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
DO-214AA
|
Package Description
|
LEAD FREE, SIMILAR TO DO-214AA, SMB, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for 10BQ030TRPBF
This table gives cross-reference parts and alternative options found for 10BQ030TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10BQ030TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-10BQ030TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | 10BQ030TRPBF vs VS-10BQ030TRPBF |
10BQ030 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, SIMILAR TO DO-214AA, SMB, 2 PIN | International Rectifier | 10BQ030TRPBF vs 10BQ030 |
10BQ030-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sensitron Semiconductors | 10BQ030TRPBF vs 10BQ030-T3 |
VS-10BQ030-M3/5BT | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | 10BQ030TRPBF vs VS-10BQ030-M3/5BT |
10BQ030 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 10BQ030TRPBF vs 10BQ030 |
10BQ030TR | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | 10BQ030TRPBF vs 10BQ030TR |
10BQ030-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sensitron Semiconductors | 10BQ030TRPBF vs 10BQ030-GT3 |
10BQ030TR | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, SIMILAR TO DO-214AA, SMB, 2 PIN | International Rectifier | 10BQ030TRPBF vs 10BQ030TR |
10BQ030TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, LEAD FREE, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | 10BQ030TRPBF vs 10BQ030TRPBF |
VS-10BQ030PBF | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | 10BQ030TRPBF vs VS-10BQ030PBF |
Related Parts for 10BQ030TRPBF
-
MMBD914Rectifier Diodes
-
1M200ZZener Diodes
-
GRT21BR61E226ME13LFixed Capacitors
-
15KP64ATransient Suppressors
-
IRFR9024NTRPBFPower Field-Effect Transistors
-
MK60DN512ZVMD10Microcontrollers
-
ERJP14F4641UFixed Resistors
-
L5970D013TRSwitching Regulator or Controllers
-
RSR020N06TLSmall Signal Field-Effect Transistors