Part Details for 10BQ040TRPBF by Vishay Intertechnologies
Overview of 10BQ040TRPBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10BQ040TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-214AA / SMB | 36 |
|
$0.2500 / $0.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 2000 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 40V 1A SMB | 36900 |
|
RFQ | |
|
Perfect Parts Corporation | 56 |
|
RFQ |
Part Details for 10BQ040TRPBF
10BQ040TRPBF CAD Models
10BQ040TRPBF Part Data Attributes:
|
10BQ040TRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
10BQ040TRPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-214AA | |
Package Description | LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 430 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 10BQ040TRPBF
This table gives cross-reference parts and alternative options found for 10BQ040TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10BQ040TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10MQ040NTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SMA, SIMILAR TO D-64, 2 PIN | International Rectifier | 10BQ040TRPBF vs 10MQ040NTR |
10MQ040N-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 10BQ040TRPBF vs 10MQ040N-T3 |
VS-10MQ040-M3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 10BQ040TRPBF vs VS-10MQ040-M3/5AT |
10MQ040N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214BA | Microchip Technology Inc | 10BQ040TRPBF vs 10MQ040N |
10MQ040N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SMA, SIMILAR TO D-64, 2 PIN | International Rectifier | 10BQ040TRPBF vs 10MQ040N |
10MQ040N-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, Silicon, SMA, 2 PIN | Sensitron Semiconductors | 10BQ040TRPBF vs 10MQ040N-G |
VS-10BQ040-M3/5BT | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | 10BQ040TRPBF vs VS-10BQ040-M3/5BT |
10BQ040-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 10BQ040TRPBF vs 10BQ040-T3 |
VS-10MQ040NTRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 40V V(RRM), Silicon, SMA, 2 PIN | Vishay Intertechnologies | 10BQ040TRPBF vs VS-10MQ040NTRPBF |
VS-10MQ040HM3/5AT | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN | Vishay Intertechnologies | 10BQ040TRPBF vs VS-10MQ040HM3/5AT |