Part Details for 10BQ100TRPBF by International Rectifier
Overview of 10BQ100TRPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10BQ100TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ |
Part Details for 10BQ100TRPBF
10BQ100TRPBF CAD Models
10BQ100TRPBF Part Data Attributes
|
10BQ100TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
10BQ100TRPBF
International Rectifier
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-214AA | |
Package Description | DO-214AA, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 38 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 10BQ100TRPBF
This table gives cross-reference parts and alternative options found for 10BQ100TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10BQ100TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-10BQ100-M3/5BT | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | 10BQ100TRPBF vs VS-10BQ100-M3/5BT |
10BQ100TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | 10BQ100TRPBF vs 10BQ100TRPBF |
10BQ100-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 10BQ100TRPBF vs 10BQ100-GT3 |
10BQ100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN | Sensitron Semiconductors | 10BQ100TRPBF vs 10BQ100 |
VS-10BQ100-M3/5BT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, SMB, DO-214AA, 2 PIN | Vishay Intertechnologies | 10BQ100TRPBF vs VS-10BQ100-M3/5BT |
10BQ100TR | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN | International Rectifier | 10BQ100TRPBF vs 10BQ100TR |
10BQ100-G | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 10BQ100TRPBF vs 10BQ100-G |
10BQ100-G | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sensitron Semiconductors | 10BQ100TRPBF vs 10BQ100-G |
10BQ100-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN | Sensitron Semiconductors | 10BQ100TRPBF vs 10BQ100-T3 |
10BQ100PBF | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN | International Rectifier | 10BQ100TRPBF vs 10BQ100PBF |