Part Details for 10C10X38GI by Altech Corporation
Overview of 10C10X38GI by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 10C10X38GI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1484
|
Newark | Fuse, cylinder |Altech 10C10X38GI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.7100 | Buy Now |
DISTI #
10C10X38GI-ND
|
DigiKey | FUSE CARTRIDGE 10A 500VAC 5AG Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7060 | Buy Now |
DISTI #
845-10C10X38GI
|
Mouser Electronics | Cartridge Fuses CYL 500vac 10A 10 x 38mm RoHS: Compliant | 18 |
|
$2.2200 / $2.9700 | Buy Now |
DISTI #
70025361
|
RS | Fuse Cylinder Slow Blow 10A Class gl/gF Dims 10x38mm Ceramic Cartridge 500VAC | Altech Corp 10C10X38GI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 789 |
|
$2.2100 / $2.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | Fuse Midget Slow Blow Acting 10A 500V Holder Cartridge 10 X 38mm RoHS: Compliant |
230 In Stock 1967 Factory Stock |
|
$1.7900 / $2.6500 | Buy Now |
|
Powell Electronics | Fuse,Cylinder Min Qty: 10 | 1298 |
|
$2.3500 | Buy Now |
|
Master Electronics | Fuse Midget Slow Blow Acting 10A 500V Holder Cartridge 10 X 38mm RoHS: Compliant |
230 In Stock 1967 Factory Stock |
|
$1.7900 / $2.6500 | Buy Now |
DISTI #
10112125
|
TestEquity LLC | Altech 10C10X38GI Fuse, Cylinder 10x38mm, 10A, 500V, gI | 0 |
|
$2.7100 | Buy Now |
Part Details for 10C10X38GI
10C10X38GI CAD Models
10C10X38GI Part Data Attributes:
|
10C10X38GI
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
10C10X38GI
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Blow Characteristic | SLOW | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 10C10X38GI
This table gives cross-reference parts and alternative options found for 10C10X38GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10C10X38GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7025.406 | Electric Fuse, ELECTRIC FUSE, 10A, 500VAC, 100000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 10C10X38GI vs 7025.406 |
PCT10-S | Electric Fuse, Time Delay Blow, 10A, 500VAC, 100000A (IR), Surface Mount, | Mersen Electrical Power | 10C10X38GI vs PCT10-S |
PCT10-H | Electric Fuse, Time Delay Blow, 10A, 500VAC, 100000A (IR), Through Hole, | Mersen Electrical Power | 10C10X38GI vs PCT10-H |
PCT10-R | Electric Fuse, Time Delay Blow, 10A, 500VAC, 100000A (IR), Through Hole, | Mersen Electrical Power | 10C10X38GI vs PCT10-R |