There are no models available for this part yet.
Overview of 10C14X51AM by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 10C14X51AM by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK1485
|
Newark | Fuse, cylinder |Altech 10C14X51AM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $4.6300 | Buy Now | |
DISTI #
10C14X51AM-ND
|
DigiKey | FUSE CARTRIDGE 10A 690VAC Min Qty: 10 Lead time: 6 Weeks Container: - | Temporarily Out of Stock |
|
$3.3770 | Buy Now | |
DISTI #
845-10C14X51AM
|
Mouser Electronics | Cartridge Fuses Fuse,Cylinder | 0 |
|
$2.2200 / $5.1500 | Order Now | |
DISTI #
71225150
|
RS | Fuse, Cylinder, 14x51mm, 10A, 660V, aM | Altech Corp 10C14X51AM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$2.2900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $3.4700 | Buy Now | ||
DISTI #
10112126
|
TestEquity LLC | Altech 10C14X51AM Fuse, Cylinder 14x51mm, 10A, 660V, aM | 0 |
|
$3.3900 | Buy Now |
CAD Models for 10C14X51AM by Altech Corporation
Part Data Attributes for 10C14X51AM by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
51 mm
|
Body Length or Diameter
|
14 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
14X51mm
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
80000 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
690 V
|
Reference Standard
|
CE; IEC
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for 10C14X51AM
This table gives cross-reference parts and alternative options found for 10C14X51AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10C14X51AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR14GG69V10I | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | 10C14X51AM vs FR14GG69V10I |
18231-G | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | 10C14X51AM vs 18231-G |
FR14GG69V10 | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | 10C14X51AM vs FR14GG69V10 |
17231-G | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | 10C14X51AM vs 17231-G |
18531-G | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | 10C14X51AM vs 18531-G |
FR22GG69V10I | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | 10C14X51AM vs FR22GG69V10I |
18031-G | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | 10C14X51AM vs 18031-G |
CY14X51M10 | Electric Fuse, Time Lag Blow, 10A, 500VAC, 80000A (IR), Inline/holder, | Littelfuse Inc | 10C14X51AM vs CY14X51M10 |
18931-G | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | 10C14X51AM vs 18931-G |
FR14AM69V10I | Electric Fuse, 10A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | 10C14X51AM vs FR14AM69V10I |