Part Details for 10CTQ150STRLPBF by International Rectifier
Overview of 10CTQ150STRLPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10CTQ150STRLPBF
10CTQ150STRLPBF CAD Models
10CTQ150STRLPBF Part Data Attributes:
|
10CTQ150STRLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
10CTQ150STRLPBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 620 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 7000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 10CTQ150STRLPBF
This table gives cross-reference parts and alternative options found for 10CTQ150STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10CTQ150STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10CTQ150STRRPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 10CTQ150STRLPBF vs 10CTQ150STRRPBF |
10CTQ150S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 10CTQ150STRLPBF vs 10CTQ150S |
10CTQ150STR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon | International Rectifier | 10CTQ150STRLPBF vs 10CTQ150STR |
10CTQ150S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | 10CTQ150STRLPBF vs 10CTQ150S |
10CTQ150S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 10CTQ150STRLPBF vs 10CTQ150S |
10CTQ150S-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 10CTQ150STRLPBF vs 10CTQ150S-GT4 |
10CTQ150STRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 10CTQ150STRLPBF vs 10CTQ150STRL |
VS-10CTQ150S-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 10CTQ150STRLPBF vs VS-10CTQ150S-M3 |