Part Details for 10D16 by Cooper Industries
Overview of 10D16 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10D16
10D16 CAD Models
10D16 Part Data Attributes
|
10D16
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
10D16
Cooper Industries
Electric Fuse, 10A, 500VAC, 100000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 50 mm | |
Body Length or Diameter | 13.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | DIN | |
Surface Mount | NO | |
Terminal Shape | END CAP |