Part Details for 10D16 by Eaton Bussmann
Overview of 10D16 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10D16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5824
|
Newark | D Type.time Delay.500V |Eaton Bussmann 10D16 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4600 / $37.9400 | Buy Now |
DISTI #
10D16-ND
|
DigiKey | FUSE CARTRIDGE 10A 500VAC Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9220 | Buy Now |
DISTI #
71338020
|
RS | D TYPE.TIME DELAY.500V 10A | Bussmann by Eaton 10D16 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5400 / $36.9200 | RFQ |
Part Details for 10D16
10D16 CAD Models
10D16 Part Data Attributes
|
10D16
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
10D16
Eaton Bussmann
ELECTRIC FUSE, 10A, 500VAC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 50 mm | |
Body Length or Diameter | 13.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | DIN | |
Surface Mount | NO | |
Terminal Shape | END CAP |