10DF1
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN

Overview of 10DF1 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 10DF1 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10DF1 by International Rectifier

10DF1
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.1 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 10DF1
    International Rectifier
    Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for 10DF1

This table gives cross-reference parts and alternative options found for 10DF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10DF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
11DQ20-G Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, GREEN, PLASTIC PACKAGE-2 Sensitron Semiconductors 10DF1 vs 11DQ20-G
10DF4 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN International Rectifier 10DF1 vs 10DF4
11DQ15-T3 Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Sensitron Semiconductors 10DF1 vs 11DQ15-T3
11DF1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL International Rectifier 10DF1 vs 11DF1
11DQ15-G Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, GREEN, PLASTIC, DO-41, 2 PIN Sensitron Semiconductors 10DF1 vs 11DQ15-G
11DQ20-GT3 Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, GREEN, PLASTIC PACKAGE-2 Sensitron Semiconductors 10DF1 vs 11DQ20-GT3
Part Number Description Manufacturer Compare
11DQ20-GT3 Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, GREEN, PLASTIC PACKAGE-2 Sensitron Semiconductors 10DF1 vs 11DQ20-GT3
11DF1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL International Rectifier 10DF1 vs 11DF1
11DQ15-G Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, GREEN, PLASTIC, DO-41, 2 PIN Sensitron Semiconductors 10DF1 vs 11DQ15-G
10DF2 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN International Rectifier 10DF1 vs 10DF2
11DQ20-G Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, GREEN, PLASTIC PACKAGE-2 Sensitron Semiconductors 10DF1 vs 11DQ20-G
10DF4 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN International Rectifier 10DF1 vs 10DF4

Related Parts for 10DF1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10DF1 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10DF1 by International Rectifier

Select Manufacturer
Which Manufacturer of 10DF1 would you like to use for your alert(s)?
  • Please alert me when 10DF1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10DF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10DF1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10DF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10DF1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10DF1 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: