Part Details for 10DF1TR by International Rectifier
Overview of 10DF1TR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 10DF1TR
10DF1TR CAD Models
10DF1TR Part Data Attributes:
|
10DF1TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
10DF1TR
International Rectifier
Rectifier Diode, 1 Element, 1A, Silicon, DO-204AL
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 10DF1TR
This table gives cross-reference parts and alternative options found for 10DF1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10DF1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11DQ15-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Sensitron Semiconductors | 10DF1TR vs 11DQ15-T3 |
11DQ20-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Sensitron Semiconductors | 10DF1TR vs 11DQ20-T3 |
10DF2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | International Rectifier | 10DF1TR vs 10DF2 |
11DQ20 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Sensitron Semiconductors | 10DF1TR vs 11DQ20 |
11DQ15-G | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, GREEN, PLASTIC, DO-41, 2 PIN | Sensitron Semiconductors | 10DF1TR vs 11DQ15-G |
11DF1TR | Rectifier Diode, 1 Element, 1A, Silicon, DO-204AL | International Rectifier | 10DF1TR vs 11DF1TR |
11DF1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL | International Rectifier | 10DF1TR vs 11DF1 |
10DF1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | International Rectifier | 10DF1TR vs 10DF1 |
10DF4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | International Rectifier | 10DF1TR vs 10DF4 |
11DF4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL | International Rectifier | 10DF1TR vs 11DF4 |