Part Details for 10DF2 by Nihon Inter Electronics Corporation
Overview of 10DF2 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 10DF2
10DF2 CAD Models
10DF2 Part Data Attributes:
|
10DF2
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10DF2
Nihon Inter Electronics Corporation
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 10DF2
This table gives cross-reference parts and alternative options found for 10DF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10DF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4246 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Defense Logistics Agency | 10DF2 vs JANTX1N4246 |
RGP10D | 1.0A Fast Recovery Rectifier, 5000-REEL | onsemi | 10DF2 vs RGP10D |
RL103GP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, A-405, 2 PIN | Microsemi Corporation | 10DF2 vs RL103GP |
1N4935 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN | International Semiconductor Inc | 10DF2 vs 1N4935 |
1N4942GP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Microsemi Corporation | 10DF2 vs 1N4942GP |
GER4003 | 1A, 200V, SILICON, SIGNAL DIODE | Intersil Corporation | 10DF2 vs GER4003 |
1N5059BK | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Central Semiconductor Corp | 10DF2 vs 1N5059BK |
RL103F | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | 10DF2 vs RL103F |
1N4942GP-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, | Vishay Intertechnologies | 10DF2 vs 1N4942GP-E3/73 |
JANTX1N4245 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Defense Logistics Agency | 10DF2 vs JANTX1N4245 |