Part Details for 10EJS1 by TE Connectivity
Overview of 10EJS1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 10EJS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2521
|
Newark | 10Ejs1=F8031 |Corcom Te Connectivity 10EJS1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 / $8.7100 | Buy Now |
DISTI #
592-10EJS1
|
Mouser Electronics | AC Power Entry Modules 10A IEC-1/4" FASTON SNAP IN MOUNT RoHS: Compliant | 16 |
|
$8.9100 / $13.5200 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 10A 250VAC Faston Panel Mount RoHS: Compliant |
519 In Stock |
|
$8.7300 / $10.1900 | Buy Now |
DISTI #
67546773
|
Verical | Power Inlet Filter EMI 50Hz/60Hz RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 515 |
|
$10.5006 / $13.1314 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 10A, 125/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 5 |
|
$9.2025 / $12.2700 | Buy Now |
|
Quest Components | 10A, 125/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 13 |
|
$7.6440 / $11.4660 | Buy Now |
|
Quest Components | 10A, 125/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 53 |
|
$19.4310 / $22.8600 | Buy Now |
DISTI #
COR10EJS1
|
Interstate Connecting Components | 1-6609006-6 10EJS1=F8031 | 15 |
|
$9.0938 / $9.6667 | Buy Now |
DISTI #
000000000001084284
|
Sager | AC Power Entry Modules 10A IEC-1/4 FASTON SNAP IN MOUNT Min Qty: 120 | 0 |
|
$6.8300 / $8.7000 | Buy Now |
Part Details for 10EJS1
10EJS1 CAD Models
10EJS1 Part Data Attributes
|
10EJS1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10EJS1
TE Connectivity
10A, 125/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 10EJS1
This table gives cross-reference parts and alternative options found for 10EJS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10EJS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1609152-8 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 10EJS1 vs 4-1609152-8 |
6609109-3 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 10EJS1 vs 6609109-3 |
6609007-3 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 10EJS1 vs 6609007-3 |
6609115-5 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 10EJS1 vs 6609115-5 |
1-6609951-2 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 10EJS1 vs 1-6609951-2 |
6609003-2 | Mains Power Connector, 115/230VAC | TE Connectivity | 10EJS1 vs 6609003-2 |
1-6609000-1 | Mains Power Connector, 115/230VAC | TE Connectivity | 10EJS1 vs 1-6609000-1 |
6609126-1 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 10EJS1 vs 6609126-1 |
4-1609155-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 10EJS1 vs 4-1609155-7 |
6609006-9 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 10EJS1 vs 6609006-9 |