Part Details for 10G20B by Golledge Electronics Ltd
Overview of 10G20B by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for 10G20B
10G20B CAD Models
10G20B Part Data Attributes
|
10G20B
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
10G20B
Golledge Electronics Ltd
Crystal Filter, 1 Function(s), 10.7MHz, 10kHz BW(delta f), Monolithic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLES | |
Attenuation Frequency (+/- delta f)-Max | 34 kHz | |
Attenuation@Freq-Max | 40 dB | |
Band Width (+/- delta f) | 10 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 3900 OHM//1 | |
Insertion Loss-Max | 2.5 dB | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |