Part Details for 10H515/BFAJC by Motorola Mobility LLC
Overview of 10H515/BFAJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 10H515/BFAJC
10H515/BFAJC CAD Models
10H515/BFAJC Part Data Attributes:
|
10H515/BFAJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
10H515/BFAJC
Motorola Mobility LLC
LINE RECEIVER, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.8 ns | |
Receiver Number of Bits | 4 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.15 mm | |
Supply Current-Max | 29 mA | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.415 mm |
Alternate Parts for 10H515/BFAJC
This table gives cross-reference parts and alternative options found for 10H515/BFAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10H515/BFAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8750101FA | Line Receiver, 1 Func, 4 Rcvr, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | 10H515/BFAJC vs 5962-8750101FA |
5962-8750101FX | LINE RECEIVER, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | 10H515/BFAJC vs 5962-8750101FX |
10H515/BFAJC | Line Receiver, 1 Func, 4 Rcvr, ECL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | 10H515/BFAJC vs 10H515/BFAJC |