Part Details for 10JZV220M6.3X8 by Rubycon Corporation
Overview of 10JZV220M6.3X8 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10JZV220M6.3X8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-10JZV220M6.3X8CT-ND
|
DigiKey | CAP ALUM 220UF 20% 10V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
900 In Stock |
|
$0.1468 / $0.6500 | Buy Now |
DISTI #
232-10JZV220M6.3X8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1440 / $0.6500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 220uF - 20% - 10VDC - 6.3mm dia x 8mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.1310 / $0.1530 | Buy Now |
Part Details for 10JZV220M6.3X8
10JZV220M6.3X8 CAD Models
10JZV220M6.3X8 Part Data Attributes
|
10JZV220M6.3X8
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10JZV220M6.3X8
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.022 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 180 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for 10JZV220M6.3X8
This table gives cross-reference parts and alternative options found for 10JZV220M6.3X8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10JZV220M6.3X8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACEW221M10V6.3X8TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2626, CAN | NIC Components Corp | 10JZV220M6.3X8 vs NACEW221M10V6.3X8TR13 |