Part Details for 10M12C by Fox Electronics
Overview of 10M12C by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 10M12C
10M12C CAD Models
10M12C Part Data Attributes
|
10M12C
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
10M12C
Fox Electronics
Crystal Filter, 1 Function(s), 10.7MHz, 6kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 6 POLE | |
Attenuation Frequency (+/- delta f)-Max | 20 kHz | |
Attenuation Frequency (+/- delta f)-Min | 14 kHz | |
Attenuation@Freq-Max | 65 dB | |
Attenuation@Freq-Min | 50 dB | |
Band Width (+/- delta f) | 6 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 15.01 mm | |
Input/Output Impedance | 3300 OHM//2 | |
Insertion Loss-Max | 3 dB | |
Length | 14.99 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 11.99 mm |