Part Details for 10MCZ1800MCC10X20 by Rubycon Corporation
Overview of 10MCZ1800MCC10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10MCZ1800MCC10X20
10MCZ1800MCC10X20 CAD Models
10MCZ1800MCC10X20 Part Data Attributes
|
10MCZ1800MCC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10MCZ1800MCC10X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.54 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2770 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10MCZ1800MCC10X20
This table gives cross-reference parts and alternative options found for 10MCZ1800MCC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MCZ1800MCC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZH100EIJ182MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10MCZ1800MCC10X20 vs EKZH100EIJ182MJ20S |
NRZJ182M10V10X20YF | Fixed Capacitor, | NIC Components Corp | 10MCZ1800MCC10X20 vs NRZJ182M10V10X20YF |
10ZLJ1800MSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | 10MCZ1800MCC10X20 vs 10ZLJ1800MSG10X20 |
NRZJ182M10V10X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | 10MCZ1800MCC10X20 vs NRZJ182M10V10X20F3F |
EKZM100EC5182MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | 10MCZ1800MCC10X20 vs EKZM100EC5182MJ20S |
UHV1A182MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | 10MCZ1800MCC10X20 vs UHV1A182MPD1CP |
NRSH182M10V10X20TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | 10MCZ1800MCC10X20 vs NRSH182M10V10X20TB12.7MMPNF |
EKZJ100EC3182MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | United Chemi-Con Inc | 10MCZ1800MCC10X20 vs EKZJ100EC3182MJ20S |
EKZH100EBC182MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10MCZ1800MCC10X20 vs EKZH100EBC182MJ20S |
NRSK182M10V10X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | NIC Components Corp | 10MCZ1800MCC10X20 vs NRSK182M10V10X20TBSTF |