Part Details for 10ME10SWN by SUN Electronic Industries Corporation
Overview of 10ME10SWN by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10ME10SWN
10ME10SWN CAD Models
10ME10SWN Part Data Attributes
|
10ME10SWN
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
10ME10SWN
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.009 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 17 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | TIN | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ME10SWN
This table gives cross-reference parts and alternative options found for 10ME10SWN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ME10SWN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LBM0407NPN38FA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 10ME10SWN vs 8100LBM0407NPN38FA |
UTLML10M10CF14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 10ME10SWN vs UTLML10M10CF14X7 |
1100LBM0407NPN18ER | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 10ME10SWN vs 1100LBM0407NPN18ER |
1100LBM0407NPN58EJ | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 10ME10SWN vs 1100LBM0407NPN58EJ |
2100LBM0407NPN281D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 10ME10SWN vs 2100LBM0407NPN281D |
8100LBM0407NPN58FJ | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 10ME10SWN vs 8100LBM0407NPN58FJ |
1100LBM0407NPN481M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 10ME10SWN vs 1100LBM0407NPN481M |
1100LBM0407NPN78FB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 10ME10SWN vs 1100LBM0407NPN78FB |
2100LBM0407NPN58E0 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 10ME10SWN vs 2100LBM0407NPN58E0 |
8100LBM0407NPN58ER | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 10ME10SWN vs 8100LBM0407NPN58ER |