Transistors
10N60G-TF3-T
Unisonic Technologies Co Ltd
Description: Power Field-Effect Transistor, 10A I(D), 600V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN

Overview of 10N60G-TF3-T by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 10N60G-TF3-T by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10N60G-TF3-T by Unisonic Technologies Co Ltd

10N60G-TF3-T
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
700 mJ
Case Connection
ISOLATED
Configuration
SINGLE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
10 A
Drain-source On Resistance-Max
0.75 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
24 pF
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
50 W
Pulsed Drain Current-Max (IDM)
38 A
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
465 ns
Turn-on Time-Max (ton)
205 ns
Want to compare parts?
  1. 10N60G-TF3-T
    Unisonic Technologies Co Ltd
    Power Field-Effect Transistor, 10A I(D), 600V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN
    VS

Alternate Parts for 10N60G-TF3-T

This table gives cross-reference parts and alternative options found for 10N60G-TF3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10N60G-TF3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10N60G-TF1-T Power Field-Effect Transistor, 10A I(D), 600V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F1, 3 PIN Unisonic Technologies Co Ltd 10N60G-TF3-T vs 10N60G-TF1-T
STH10NK60ZFI 10A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, ISOWATT218, 3 PIN STMicroelectronics 10N60G-TF3-T vs STH10NK60ZFI
STF12NK65Z Power MOSFETs, N-channel 650 V, 0.57 Ohm, 10 A, TO-220FP STMicroelectronics 10N60G-TF3-T vs STF12NK65Z
TK10A60E Nch 500V<VDSS≤700V Toshiba America Electronic Components 10N60G-TF3-T vs TK10A60E
TK11A65D TRANSISTOR 11 A, 650 V, 0.7 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, 2-10U1S, SC-67, TO-220SIS, 3 PIN, FET General Purpose Power Toshiba America Electronic Components 10N60G-TF3-T vs TK11A65D
10N60L-TF3-T Power Field-Effect Transistor, 10A I(D), 600V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN Unisonic Technologies Co Ltd 10N60G-TF3-T vs 10N60L-TF3-T
AP3989I TRANSISTOR 10 A, 600 V, 0.68 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220CFM, 3 PIN, FET General Purpose Power Advanced Power Electronics Corp 10N60G-TF3-T vs AP3989I
STH10NC60FI 10A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218, ISOWATT218, 3 PIN STMicroelectronics 10N60G-TF3-T vs STH10NC60FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10N60G-TF3-T by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10N60G-TF3-T by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of 10N60G-TF3-T would you like to use for your alert(s)?
  • Please alert me when 10N60G-TF3-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10N60G-TF3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10N60G-TF3-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10N60G-TF3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10N60G-TF3-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10N60G-TF3-T by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: