Transistors
TK11A65D
Toshiba America Electronic Components
Description: TRANSISTOR 11 A, 650 V, 0.7 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, 2-10U1S, SC-67, TO-220SIS, 3 PIN, FET General Purpose Power

Overview of TK11A65D by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TK11A65D by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TK11A65D by Toshiba America Electronic Components

TK11A65D
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Toshiba
Avalanche Energy Rating (Eas)
506 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
650 V
Drain Current-Max (ID)
11 A
Drain-source On Resistance-Max
0.7 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
45 W
Pulsed Drain Current-Max (IDM)
44 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. TK11A65D
    Toshiba America Electronic Components
    TRANSISTOR 11 A, 650 V, 0.7 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, 2-10U1S, SC-67, TO-220SIS, 3 PIN, FET General Purpose Power
    VS

Alternate Parts for TK11A65D

This table gives cross-reference parts and alternative options found for TK11A65D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11A65D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STF12NK65Z Power MOSFETs, N-channel 650 V, 0.57 Ohm, 10 A, TO-220FP STMicroelectronics TK11A65D vs STF12NK65Z
AP3989I-HF TRANSISTOR 10 A, 600 V, 0.68 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220CFM, 3 PIN, FET General Purpose Power Advanced Power Electronics Corp TK11A65D vs AP3989I-HF
FMV10N60E Power Field-Effect Transistor, 10A I(D), 600V, 0.79ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F(SLS), 3 PIN Fuji Electric Co Ltd TK11A65D vs FMV10N60E
10N60L-TF1-T Power Field-Effect Transistor, 10A I(D), 600V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F1, 3 PIN Unisonic Technologies Co Ltd TK11A65D vs 10N60L-TF1-T
FMV11N60E Power Field-Effect Transistor, 11A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F(SLS), 3 PIN Fuji Electric Co Ltd TK11A65D vs FMV11N60E
KF10N60F Power Field-Effect Transistor, 10A I(D), 600V, 0.73ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220IS(1), 3 PIN KEC TK11A65D vs KF10N60F
AP3989I TRANSISTOR 10 A, 600 V, 0.68 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220CFM, 3 PIN, FET General Purpose Power Advanced Power Electronics Corp TK11A65D vs AP3989I
STFI10NK60Z N-channel 600 V, 0.65 Ohm typ., 10 A Zener-protected SuperMESH Power MOSFET in I2PAKFP package STMicroelectronics TK11A65D vs STFI10NK60Z
STH10NK60ZFI 10A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, ISOWATT218, 3 PIN STMicroelectronics TK11A65D vs STH10NK60ZFI
STH10NC60FI 10A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218, ISOWATT218, 3 PIN STMicroelectronics TK11A65D vs STH10NC60FI

Related Parts for TK11A65D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TK11A65D by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TK11A65D by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TK11A65D would you like to use for your alert(s)?
  • Please alert me when TK11A65D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TK11A65D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TK11A65D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TK11A65D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TK11A65D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TK11A65D by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: