Part Details for 10NXA100MEFCCC6.3X11 by Rubycon Corporation
Overview of 10NXA100MEFCCC6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10NXA100MEFCCC6.3X11
10NXA100MEFCCC6.3X11 CAD Models
10NXA100MEFCCC6.3X11 Part Data Attributes
|
10NXA100MEFCCC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10NXA100MEFCCC6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 68 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 10NXA100MEFCCC6.3X11
This table gives cross-reference parts and alternative options found for 10NXA100MEFCCC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10NXA100MEFCCC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL1A107M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 10NXA100MEFCCC6.3X11 vs RL1A107M6L011TS |
KMEBP10VB101M6X11LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | 10NXA100MEFCCC6.3X11 vs KMEBP10VB101M6X11LL |
RL1A107M6L011CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 10NXA100MEFCCC6.3X11 vs RL1A107M6L011CS |
RZ1A107M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 10NXA100MEFCCC6.3X11 vs RZ1A107M6L011TS |
RZ1A107M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10NXA100MEFCCC6.3X11 vs RZ1A107M6L011FS |
10NXA100MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 10NXA100MEFCCC6.3X11 vs 10NXA100MEFCCA6.3X11 |
BKME100ELL101MF11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10NXA100MEFCCC6.3X11 vs BKME100ELL101MF11D |
RL1A107M6L011PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 10NXA100MEFCCC6.3X11 vs RL1A107M6L011PA |
BKME100EC5101MF11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10NXA100MEFCCC6.3X11 vs BKME100EC5101MF11D |
10NXA100MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 10NXA100MEFCCC6.3X11 vs 10NXA100MEFCKC6.3X11 |