Part Details for 10PK100MFA5X11 by Rubycon Corporation
Overview of 10PK100MFA5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10PK100MFA5X11
10PK100MFA5X11 CAD Models
10PK100MFA5X11 Part Data Attributes
|
10PK100MFA5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10PK100MFA5X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10PK100MFA5X11
This table gives cross-reference parts and alternative options found for 10PK100MFA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10PK100MFA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YK100MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 10PK100MFA5X11 vs 10YK100MKC5X11 |
10PK100MEFCT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 10PK100MFA5X11 vs 10PK100MEFCT15X11 |
SME10VB101M5X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | 10PK100MFA5X11 vs SME10VB101M5X11LL |
ESMG100ETE101ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10PK100MFA5X11 vs ESMG100ETE101ME11D |
NRSA101M10V5X11TRF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | 10PK100MFA5X11 vs NRSA101M10V5X11TRF1 |
MAL201374101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 10PK100MFA5X11 vs MAL201374101E3 |
NRSA101M10V5X11TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | 10PK100MFA5X11 vs NRSA101M10V5X11TRSTF |
NRSS101M10V5X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | 10PK100MFA5X11 vs NRSS101M10V5X11TBF |
10PK100MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 10PK100MFA5X11 vs 10PK100MEFCTA5X11 |
UVR1A101MDA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 10PK100MFA5X11 vs UVR1A101MDA |