Part Details for 10PK470MTA6.3X11 by Rubycon Corporation
Overview of 10PK470MTA6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10PK470MTA6.3X11
10PK470MTA6.3X11 CAD Models
10PK470MTA6.3X11 Part Data Attributes
|
10PK470MTA6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10PK470MTA6.3X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10PK470MTA6.3X11
This table gives cross-reference parts and alternative options found for 10PK470MTA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10PK470MTA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR1A471MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 10PK470MTA6.3X11 vs UVR1A471MED |
1471LBMAA11WPN185J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 10PK470MTA6.3X11 vs 1471LBMAA11WPN185J |
8471LBMAA11WP04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 10PK470MTA6.3X11 vs 8471LBMAA11WP04E |
2471LBMAA11WPN185A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 10PK470MTA6.3X11 vs 2471LBMAA11WPN185A |
1471LBMAA11WPN281F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 10PK470MTA6.3X11 vs 1471LBMAA11WPN281F |
1471LBMAA11WPN98FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 10PK470MTA6.3X11 vs 1471LBMAA11WPN98FB |
10YK470MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 10PK470MTA6.3X11 vs 10YK470MEFCFA6.3X11 |
8471LBMAA11WPN48EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 10PK470MTA6.3X11 vs 8471LBMAA11WPN48EC |
2471LBMAA11WPN78FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 10PK470MTA6.3X11 vs 2471LBMAA11WPN78FA |
UVR1A471MED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 10PK470MTA6.3X11 vs UVR1A471MED1AA |