-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8518
|
Newark | Cap, 330Μf, 10V, 20% Rohs Compliant: Yes |Panasonic 10SEP330M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0000 / $1.7700 | Buy Now |
DISTI #
P16282-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 10V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
200 In Stock |
|
$0.6560 / $1.8500 | Buy Now |
DISTI #
10SEP330M
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 10 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 10SEP330M) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6039 / $0.6838 | Buy Now |
DISTI #
667-10SEP330M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 330uF ESR 17mohm RoHS: Compliant | 599 |
|
$0.6360 / $1.7900 | Buy Now |
DISTI #
70323994
|
RS | Capacitor, Aluminum Organic Polymer, 10VDC,330uF,17mohm,8x12mm, Bulk | Panasonic Electronic Components 10SEP330M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.2000 | RFQ |
|
Future Electronics | SEP Series 10 v 330 uf 105'c 8x12mm LS=3.5mm Low ESR RLD Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6300 / $0.7050 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 10VDC 20% (8 X 12mm) Radial 3.5mm 0.017 Ohm 3950mA 3000h 105°C T/R RoHS: Compliant | 0 |
|
$0.6180 / $0.8020 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 42 |
|
$1.0237 / $1.5750 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 10V, 20% +TOL, 20% -TOL, 330UF, THROUGH HOLE MOUNT | 33 |
|
$1.0500 / $2.1000 | Buy Now |
DISTI #
10SEP330M
|
TTI | Aluminum Organic Polymer Capacitors 10volts 330uF ESR 17mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.6440 / $0.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10SEP330M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10SEP330M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 17 mΩ | |
Leakage Current | 0.66 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 197.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |