Part Details for 10YXF470MEFCTA8X11.5 by Rubycon Corporation
Overview of 10YXF470MEFCTA8X11.5 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXF470MEFCTA8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10YXF470MEFCTA8X11.5-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.1112 | Buy Now |
Part Details for 10YXF470MEFCTA8X11.5
10YXF470MEFCTA8X11.5 CAD Models
10YXF470MEFCTA8X11.5 Part Data Attributes
|
10YXF470MEFCTA8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXF470MEFCTA8X11.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 400 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 10YXF470MEFCTA8X11.5
This table gives cross-reference parts and alternative options found for 10YXF470MEFCTA8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXF470MEFCTA8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF1A477M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10YXF470MEFCTA8X11.5 vs WF1A477M0811MFS |
ML1A477M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 10YXF470MEFCTA8X11.5 vs ML1A477M0811MFS |
EKZE100ERC471MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10YXF470MEFCTA8X11.5 vs EKZE100ERC471MHB5D |
10YXF470MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXF470MEFCTA8X11.5 vs 10YXF470MEFCCA8X11.5 |
MK1A477M0811MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 10YXF470MEFCTA8X11.5 vs MK1A477M0811MDR |
10YXG470MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXF470MEFCTA8X11.5 vs 10YXG470MEFCFA8X11.5 |
MK1A477M0811MFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 10YXF470MEFCTA8X11.5 vs MK1A477M0811MFS |
10ZL470MCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXF470MEFCTA8X11.5 vs 10ZL470MCC8X11.5 |
MK1A477M0811MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 10YXF470MEFCTA8X11.5 vs MK1A477M0811MJL |
NRE-FL471M10V8X11.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10YXF470MEFCTA8X11.5 vs NRE-FL471M10V8X11.5TBF |