Part Details for 10YXG2200MEFCRI12.5X20 by Rubycon Corporation
Overview of 10YXG2200MEFCRI12.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10YXG2200MEFCRI12.5X20
10YXG2200MEFCRI12.5X20 CAD Models
10YXG2200MEFCRI12.5X20 Part Data Attributes
|
10YXG2200MEFCRI12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXG2200MEFCRI12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.22 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1330 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXG2200MEFCRI12.5X20
This table gives cross-reference parts and alternative options found for 10YXG2200MEFCRI12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXG2200MEFCRI12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF1220222M010B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 10YXG2200MEFCRI12.5X20 vs REF1220222M010B |
10YXG2200MKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXG2200MEFCRI12.5X20 vs 10YXG2200MKC12.5X20 |
LZ1A228M12020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10YXG2200MEFCRI12.5X20 vs LZ1A228M12020SS |
EKZE100ETA222MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10YXG2200MEFCRI12.5X20 vs EKZE100ETA222MK20S |
10YXH2200MEFCG412.5X20 | CAP ALUM 2200UF 20% 10V RADIAL | Rubycon Corporation | 10YXG2200MEFCRI12.5X20 vs 10YXH2200MEFCG412.5X20 |
10YXF2200MCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXG2200MEFCRI12.5X20 vs 10YXF2200MCA12.5X20 |
10ZLG2200MEFCG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 10YXG2200MEFCRI12.5X20 vs 10ZLG2200MEFCG412.5X20 |
10YXF2200MG412.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXG2200MEFCRI12.5X20 vs 10YXF2200MG412.5X20 |
10YXG2200MEFCRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 10YXG2200MEFCRI12.5X20 vs 10YXG2200MEFCRX12.5X20 |
2222LBMAB20RTN4110 | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10YXG2200MEFCRI12.5X20 vs 2222LBMAB20RTN4110 |